CD4041UBM96

Texas Instruments
595-CD4041UBM96
CD4041UBM96

Mfr.:

Description:
Buffers & Line Drivers CMOS Quad True/ Comp Buffer A 595-CD4041 A 595-CD4041UBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.100

Stock:
3.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,774 € 77,40 €
0,728 € 182,00 €
0,714 € 357,00 €
Full Reel (Order in multiples of 2500)
0,651 € 1.627,50 €
0,636 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
4 Input
4 Output
Inverting, Non-Inverting
SOIC-14
- 24 mA
24 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: CMOS
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V, 70 ns at 10 V, 50 ns at 15 V
Series: CD4041UB
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.