74AHC1G125DBVTG4

Texas Instruments
595-74AHC1G125DBVTG4
74AHC1G125DBVTG4

Mfr.:

Description:
Buffers & Line Drivers Sgl Bus Buffer Gate A 595-SN74AHC1G125DB A 595-SN74AHC1G125DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,756 € 7,56 €
0,685 € 17,13 €
0,605 € 60,50 €
Full Reel (Order in multiples of 250)
0,567 € 141,75 €
0,532 € 266,00 €
0,52 € 520,00 €
0,51 € 1.275,00 €
0,509 € 2.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

Texas Instruments SN74AHC1G125DBVT
Texas Instruments
Buffers & Line Drivers Single Bus Buffer Buffer Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: SN74AHC1G125
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G125/SN74AHC1G125-Q1 Bus Buffer Gate

Texas Instruments SN74AHC1G125/SN74AHC1G125-Q1 Single Bus Buffer Gate comes with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output. Typical applications include projectors, TVs, servers, motor controls, patient monitoring, and electronic point of sale. The SN74AHC1G125-Q1 devices are AEC-Q100 qualified for automotive applications.