Toshiba SSM6K51xNU Silicon N-Channel MOSFETs
Toshiba SSM6K51xNU Silicon N-Channel MOSFETs are part of Toshiba's extensive portfolio of MOSFETs in various circuit configurations and packages. The devices feature high speed, high performance, low loss, low on-resistance, small packaging, and more. The Toshiba SSM6K51xNU MOSFETs are ideal for power management switches and feature high-speed switching. These devices have a 1.5V drive with low drain-source on-resistance.Features
- SSM6K518NU
- 1.5V drive
- Low drain-source on-resistance
- RDS(ON) = 33mΩ (max) (@VGS = 4.5V)
- RDS(ON) = 45mΩ (max) (@VGS = 2.5V)
- RDS(ON) = 74mΩ (max) (@VGS = 1.8V)
- RDS(ON) = 108mΩ (max) (@VGS = 1.5V)
- SSM6K516NU
- 4.5V drive
- Low drain-source on-resistance
- RDS(ON) = 46mΩ (max) (@VGS = 10V)
- RDS(ON) = 64mΩ (max) (@VGS = 4.5V)
- SSM6K518NU
- 1.8V drive
- Low drain-source on-resistance
- RDS(ON) = 39.1mΩ (max) (@VGS = 4.5V)
- RDS(ON) = 53mΩ (max) (@VGS = 2.5V)
- RDS(ON) = 82mΩ (max) (@VGS = 1.8V)
Applications
- Power management switches
- High-speed switching
Packaging and Pin Assignment
View Results ( 3 ) Page
| Part Number | Datasheet | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Vds - Drain-Source Breakdown Voltage |
|---|---|---|---|---|---|---|
| SSM6K516NU,LF | ![]() |
46 mOhms | - 12 V, 20 V | 2.5 V | 2.5 nC | 30 V |
| SSM6K517NU,LF | ![]() |
39.1 mOhms | - 8 V, 12 V | 1 V | 3.2 nC | 30 V |
| SSM6K518NU,LF | ![]() |
108 mOhms | - 8 V, 8 V | 1 V | 3.6 nC | 20 V |
Published: 2020-10-14
| Updated: 2024-11-22