Toshiba 7UL2G125FK & 7UL2G126FK Integrated Circuits

Toshiba 7UL2G125FK and 7UL2G126FK Integrated Circuits feature a dual bus buffer with a 3-state output. The devices have a high output current of ±8.0mA (min) at VCC = 3.0V. These Toshiba Integrated Circuits also have super-high-speed operation of tpd = 2.9ns (typ.) at VCC = 3.3V, CL = 15pF.

Features

  • High output current of ±8.0mA (min) at VCC = 3.0V
  • Super high speed operation of tpd = 2.9ns (typ.) at VCC = 3.3V, CL = 15pF
  • VCC = 0.9 to 3.6V operation voltage range 
  • 3.6V tolerant inputs
  • 3.6V power down protection output

Marking and Pin Assignment

Toshiba 7UL2G125FK & 7UL2G126FK Integrated Circuits
Published: 2020-10-14 | Updated: 2024-11-22