New Test Equipment Accessories

Cal Test Electronics CT4536 Probe Leads are designed for handheld meter use and inline test setups in industrial, field service, and laboratory environments. Probe lead options include 2mm tip-to-right-angle banana plug and 2mm tip-to-straight banana plug configurations, with 120cm black/red probe lead pairs. The CT4536 probe body features a brass, nickel-plated tip with a removable safety cap and is rated for IEC 61010-031 protection.
-
Cal Test Electronics CT4536 Probe Lead SetsDesigned for handheld meter use and inline test setups in industrial, field service, and labor uses.12.08.2026 -
Teledyne LeCroy ZS-A High Impedance Active ProbesHigh-impedance active probing with low capacitance for high-fidelity signals.20.07.2026 -
Klein Tools ET350 4-in-1 Digital Circuit Breaker FinderCombines 4 essential electrical testing functions into a single tool for portability & convenience.14.07.2026 -
Digilent Analog Discovery Pro 2440/2450 OscilloscopesUSB 3.2-based oscilloscopes with four analog channels of 100MHz bandwidth at 12-bit resolution.23.03.2026 -
Cal Test Electronics CT4537 Probe BodiesAvailable in 2mm tip (CT4537-01) and 4mm banana plug tip (CT4537-02) configurations.06.02.2026 -
Cal Test Electronics CT4560 Oscilloscope ProbesEngineered for a broad range of electrical testing scenarios and deliver dependable performance.06.01.2026 -
Cal Test Electronics CT4540 Magnetic AdaptersDelivers secure and dependable connection to terminal block screw heads or any metal contact points.20.11.2025 -
Cal Test Electronics CT4538 Extended Reach Fine Tip ProbesDesigned for high-voltage measurement environments that require a long reach and precision contact.11.09.2025 -
Digilent Analog Discovery Studio MaxA comprehensive electronics laboratory solution for academic instruction and hands-on learning.08.07.2025 -
Cal Test Electronics CT4555 Kelvin Alligator ClipsFlexible and reliable option for four-wire Kelvin measurements.11.06.2025 -
Cal Test Electronics CT3240 Type K Thermocouple ProbeDesigned for accuracy and durability, contains Ni-Cr / Ni-Al material for temperature measurement.03.06.2025 -
TE Connectivity E-Motor Temperature SensorsCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.16.05.2025 -
Klein Tools Test & Measurement for Industrial AutomationComprehensive line of test and measurement tools for electricians and other professionals.03.02.2025 -
Sensepeek PCBite SQG Handsfree ProbesDesigned for use with any measurement instrument featuring a 50Ω input impedance.08.11.2024 -
Cal Test Electronics CT4397 Test Plugs & Test JacksDesigned to accept sheathed or shrouded banana plugs and complies with the IEC 61010 standards.28.10.2024 -
Cal Test Electronics CT4534 & CT4535 AdaptersCome with a durable design that features a bendable 14AWG solid conductor wire.22.10.2024 -
Cal Test Electronics CT4504 Photovoltaic Breakout Test Lead SetIncludes CT4488 and CT4489 MC4 breakout to MC4 extension with 4mm sheathed banana plug leads.25.09.2024 -
Cal Test Electronics CT44x Photovoltaic Test Lead Kit & AccessoriesDesigned to be used with instruments that feature sheathed 4mm banana jacks.20.09.2024 -
Cal Test Electronics CT4503 Photovoltaic Test Lead SetIncludes CT4486 and CT4487 MC4 to 4mm sheathed banana plug leads.20.09.2024 -
Digilent Zmod SDR Analog-to-Digital Converter ModuleDesigned to be used with any SYZYGY™ compatible carrier board.24.07.2024 -
Digilent Digital Trainer CanvasFeature two regular-sized breadboards, integrated LEDs, and two power rails.24.07.2024 -
Teledyne LeCroy T3DSO4000L-HD Low Profile OscilloscopesFeature 4-channel and 8-channel models with analog bandwidth options from 500MHz to 2GHz.19.07.2024 -
Cal Test Electronics CT4525 High-Voltage Differential ProbeAllows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating.27.06.2024 -
B&K Precision PR65/67 High-Voltage Differential ProbesDesigned for accurate high-voltage power measurements up to 30MHz bandwidth.04.12.2023 -
Teledyne LeCroy DL02-HCM 250MHz Test ProbeLow voltage GaN power conversion measurement with the highest accuracy, best CMRR, and low noise.18.08.2023