New Latches

Apogee Semiconductor AP54RHC420 Latch is radiation-hardened by design, a dual quad-SR latch with cold sparing and Schmitt trigger inputs. This latch delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID). The AP54RHC420 latch features 5ns transient detection at VCC > 3V and single-supply level translation. This latch support inputs and/or outputs, which can be cross-strapped with no impact on operation or leakage current, simplifying cold-sparing implementation. The AP54RHC420 latch also supports a redundant output stage with high drive capability and low static power loss. This latch is ideally suited for commercial spaces and other applications that demand radiation tolerance and high reliability. Typical applications include system-level glitch latching, power supply transient detection, single-bit latching, and discrete state machines.
-
Apogee Semiconductor AP54RHC420 LatchRadiation-hardened by design, a dual quad-SR latch with cold sparing and Schmitt trigger inputs.21.05.2026 -
Texas Instruments SN74AHCT573 Octal Transparent D-Type LatchesThese octal transparent D-type latches are designed for operation with a 4.5V to 5.5V voltage range.18.12.2025 -
Texas Instruments SN74AHC573/SN74AHC573-Q1 D-Type LatchesThese octal transparent D-type latches are designed for operation with a 2V to 5.5V VCC.18.12.2025 -
Texas Instruments SN74LV8T373/Q1 Translating D-Type Flip-FlopsEight D-type latches with clear and all channels sharing a LE input and an OE input.17.11.2025 -
Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type LatchesContain eight D-type latches, and all channels share a LE input and OE input.17.11.2025 -
Texas Instruments SN74AHC373 & SN74AHC373-Q1 Octal D-Type LatchesDesigned to provide octal transparent D-type latches with 3-state outputs.17.11.2025 -
Texas Instruments CD4043B CMOS Quad 3-State NOR R/S LatchesDesigned to deliver dependable data storage and control in digital electronics.25.09.2025 -
onsemi MC74VHCT373A LatchesHigh-speed CMOS octal latch with 3-state output fabricated with silicon gate CMOS technology.15.07.2025 -
onsemi MC74VHCT573A CMOS LatchesOctal D-Type latches with 3-state output fabricated with silicon gate CMOS technology.26.06.2025 -
Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal D-Type LatchesFeature 3-state outputs are designed to drive highly capacitive or relatively low-impedance loads.11.04.2025 -
Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type LatchesThis implements I/O ports, buffer registers, working registers, and bidirectional bus drivers.24.02.2025 -
Texas Instruments SN74LV373A D-Type LatchesOctal transparent latches designed for 2VCC to 5.5VCC voltage range operation.03.01.2025 -
Texas Instruments SN74LV8T373-EP Octal Transparent D-Type LatchThis enhanced octal transparent D-type latch is designed for 2V to 5.5V VCC operation.17.12.2024 -
Texas Instruments SN74AC573/SN74AC573-Q1 D-Type Transparent LatchFeatures 3-state outputs that drive highly capacitive or relatively low-impedance loads.02.01.2023 -
Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type LatchesSuitable for implementing I/O ports, buffer registers, bus drivers, and working registers.02.01.2023