New RF Circulators

Fairview Microwave SMA Circulators offer isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W. The series is available in a wide range of operating frequencies to meet specific application needs. Additional features include excellent insertion loss, high reliability, and high isolation. Suitable applications for Fairview Microwave SMA Circulators include wireless radio systems, military, telecom infrastructure, communication systems, microwave radio systems, radar systems, and research and development (R&D) labs.
-
Fairview Microwave SMA CirculatorsOffers isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W.20.01.2026 -
Renaissance Drop-In CirculatorsFeatures a design that allows for quick and easy integration into printed circuit boards (PCBs).18.11.2025 -
Pasternack SMA CirculatorsPassive 3-port microwave devices that control the signal direction and flow within the RF circuit.12.06.2025 -
Pasternack Coaxial RF CirculatorsPassive 3-port microwave devices that control the signal direction and flow inside an RF circuit.12.06.2025