New RF Connectors / Coaxial Connectors

Hirose Electric PO(M2) Push-On Lock Coaxial Connectors support RF performance up to 6GHz and are designed for space-constrained, high-density RF systems and advanced electronic devices. The PO(M2) series incorporates a compact push-on lock mechanism for easy and secure mating, streamlining assembly while saving space on densely populated boards. This Hirose series features 50Ω characteristic impedance, --40°C to 85°C operating temperature range, and RoHS2 compliance. The PO(M2) provide a three-piece parallel connection method that enables reliable board-to-board interconnection between two PCBs using two plug receptacles and an interposer. The connector supports cable connections via a plug receptacle paired with a locking right-angle jack. These connectors are ideal for designers seeking robust signal integrity across compact assemblies
-
Hirose Electric PO(M2) Push-On Lock Coaxial ConnectorsSupports RF performance up to 6GHz and is designed for space-constrained, high-density RF systems.16.02.2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.12.02.2026 -
HUBER+SUHNER SMPM Coaxial ConnectorsDesigned for miniaturization and optimized for RF applications up to 65GHz.09.02.2026 -
Hirose Electric 1.0mm Miniature Coaxial ConnectorsCompact 1.0mm coaxial receptacle connectors engineered for high-frequency performance up to 110GHz.13.01.2026 -
Amphenol PFAS-Free SMA RF InterconnectsOffer eco-friendly options with enhanced performance as an alternative to the PTFE insulators.12.01.2026 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.04.11.2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).30.10.2025 -
Amphenol Reverse-Mount Thru-Hole RF PCB ConnectorsOffers superior signal integrity by eliminating via transitions, ideal for high-frequency designs.23.10.2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.07.10.2025 -
TE Connectivity Lead-Free SMA ConnectorsRoHS compliant without exemptions and suitable for use in the electronics industry.30.09.2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08.09.2025 -
TE Connectivity IP67/IP68 RF ConnectorsOptimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.11.08.2025 -
Cinch Connectivity Solutions SMP RF Adapter & ConnectorsDesigned for high-frequency applications to ensure reliable signal integrity and minimal loss.05.08.2025 -
Pasternack RF ConnectorsOffers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more.12.06.2025 -
Cinch Connectivity Solutions Space Rated ConnectorsMeet NASA outgassing specifications of <1% Total Mass Loss (TML) and <0.1% CVCM.22.05.2025 -
Amphenol SMPM-XT RF InterconnectsDesigned to maintain reliable electrical performance even when mechanical tolerances vary.05.05.2025 -
Amphenol Shielded Edge Launch Multiport PCB ConnectorsFeatures integrated EMI shielding to minimize interference and improve crosstalk isolation.24.04.2025 -
Pasternack PE517797 3.5mm Male ConnectorStraight body geometry, 50Ω connector operates up to a maximum frequency of 26.5GHz.14.04.2025 -
Pasternack PE517798 3.5mm Male ConnectorStraight body, 50Ω impedance connector that operates at a maximum frequency of up to 26.5GHz.14.04.2025 -
Pasternack PE517796 3.5mm Female ConnectorStraight body geometry, 50Ω bulkhead mount connector operates up to a maximum frequency of 34.5GHz.14.04.2025 -
Amphenol TFlex® ConnectorsDesigned to be used with TFlex Flexible Cables.28.03.2025 -
HUBER+SUHNER SPUMA_600 Coaxial CableOffers flexible and low-loss operation at frequencies up to 6 GHz.25.03.2025 -
Amphenol Multiport SMP, SMPM, & SMPS PCB ConnectorsSmall form factor solution constructed for high-density, high-frequency applications.28.02.2025 -
GCT IP-Rated RF Extension CablesMeets IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated.20.02.2025 -
TE Connectivity FAKRA & MINI FAKRA RF/Coaxial ConnectorsOffer ease of installation and screw-on SMA assemblies for high-vibration and IoT applications.14.02.2025 -