New Chassis Mount Resistors

Ohmite TGHX Thick Film Resistors are non-inductive power resistors designed in an SOT‑227 package for efficient heat dissipation and high power handling. These resistors are rated up to 150W and are intended for direct mounting onto a heatsink, making them suitable for high‑frequency and pulse‑load applications. The TGHX resistors offer resistance values of 0.5Ω ≤ 1MΩ with tolerances from ±1% to ±10% and an inductance of ≤50nH. These thick-film power resistors support high operating voltages up to 1500VDC and maintain reliability under demanding environmental conditions. Some of the applications include variable-speed drives, power supplies, motor controls, and other switching designs.
-
Ohmite TGHX Thick Film ResistorsNon-inductive power resistors that are designed in an SOT‑227 package.22.06.2026 -
Ohmite HVS Aluminum-Housed ResistorsManufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.15.12.2025 -
Bourns UAL Riedon™ Power ResistorsFeature 0.01KΩ to 250KΩ resistance range, 5W to 50W power ratings, and ±20PPM/°C low TCR.07.01.2025 -
Vishay ISOA200 Thick Film Power ResistorsAEC-Q200-qualified resistors that operate over a -55°C to +150°C temperature range.24.12.2024 -
Bourns UWP High Power Ceramic Wirewound ResistorsPower ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ.15.11.2024 -
TE Connectivity BDS Thick Film High Power ResistorsDelivers 1000W & 2000W power dissipation capability in 76mm x 76mm case designed for easy mounting.28.08.2024 -
Bourns RS Riedon™ Precision Current Shunt ResistorsProvides a rugged and accurate measurement over a wide current range.26.08.2024 -
Bourns RSJ Riedon™ DC Ammeter Shunt ResistorProvides a rugged and accurate measurement for various power applications.26.08.2024 -
Bourns RSK Riedon™ Precision Current Shunt ResistorProvides a rugged and accurate measurement for various power applications.26.08.2024 -
Bourns RSN Riedon™ DC Ammeter Shunt ResistorsProvides rugged and accurate measurements for various power applications.26.08.2024 -
Bourns RSW Riedon™ Precision Current Shunt ResistorsProvides rugged and accurate measurements for various power and industrial applications.26.08.2024 -
Bourns RSI Riedon™ DC Ammeter Shunt ResistorsProvides a rugged and accurate measurement for frequency converters & current sensing applications.26.08.2024 -
Bourns RSH Riedon™ DC Ammeter Shunt ResistorsProvides rugged and accurate measurement for frequency converters and current sensing applications.26.08.2024 -
Ohmite HS(M) Aluminum Housed ResistorsCan be connected with FASTON connectors and does not need to solder wires to the standard terminals.21.06.2024 -
Ohmite TFSO Thick-Film Power ResistorsNon-inductive thick-film resistors offering 100W high power density in a SOT-227 package.01.12.2023 -
TE Connectivity CJB Aluminium-Housed ResistorsConstructed using aluminium sections with no need for additional heat sinking.06.11.2023 -
Vishay RCH Power ResistorsDesigned to be mounted onto a heatsink and bear high short-time overloads.03.11.2023 -
Vishay RCEC 500 / RCEC 750 Power ResistorsCooled by auxiliary heatsink thick film technology and offers a 500W or 800W power rating.11.09.2023 -
Vishay ISOA Power Thick Film ResistorsAEC-Q200 qualified resistors with optional NTC Thermistor & Phase Change Thermal Interface Material.26.10.2022 -
TE Connectivity CJP Aluminium Enclosed ResistorsCompact, with power ratings of up to 1000W, and higher operating temperatures of up to 450°C.01.09.2022 -
Ohmite 280 Series Corrib® ResistorsDesigned to withstand frequent stop-start cycles characteristic of motor starting.26.08.2022