New OCXO Oscillators

Abracon O-C36AA Precision Ultra Low Phase Noise OCXO features a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz. This OCXO offers an ultra-low phase noise floor of -160dBc/Hz maximum at 10kHz. The O-C36AA precision ultra-low phase-noise OCXO offers high stability of ±0.5ppb over the operating temperature range and exhibits low aging of 50ppb during the first year. This OCXO is available in a compact 36mm x 27mm package with an operating temperature range of -20°C to +70°C. Typical applications include cellular infrastructure, base stations, test and measurement equipment, timing and frequency references, battery-powered equipment, tele/data communications, and precision GPS.
-
Abracon O-C36AA Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz.11.08.2026 -
Abracon O-C20AA Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 100MHz.10.08.2026 -
Abracon O-C25AC Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 100MHz.10.08.2026 -
Abracon O-C25AB Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz.10.08.2026 -
Abracon O-C25AA Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz.10.08.2026 -
Abracon O-C14AL NEL Low Phase Noise OCXOsHolds ±5ppb stability across a -40°C to +85°C range while drawing 65mA steady-state (325mW) current.29.07.2026 -
CTS Electronic Components Model 139 Stratum 3E Low Noise OCXOsHigh-performance, small-size oscillators with high stability and low jitter/phase noise.27.01.2026 -
Micro Crystal Oven Controlled Quartz Crystal Oscillators (OCXOs)High-stability frequency control and precision timing for advanced environments.05.01.2026 -
IQD IQOV-116-1 OCXO Miniature OscillatorsMiniature 7.5mm x 5.5mm package with 10MHz/19.2MHz/20MHz standard frequencies.21.02.2025 -
Abracon ABCM-51 OCXO Clock ModuleSynchronizes with the 1 PPS output from a GPS receiver and operates at a voltage of 5VDC.24.01.2025 -
Abracon AOC75 Oven Controlled Crystal OscillatorsUltra-miniature Oven Controlled Crystal Oscillators (OCXO) with an extremely wide temperature range.01.10.2024 -
Abracon ABCM-60 GNSS OCXO Clock ModulesCombines the overall stability of an OCXO with the accuracy of GPS time signals.01.07.2024 -
Abracon AOC97 High-Stability SMD OCXOsSC-cut, high Q resonator-based design in a 9.7mm x 7.5mm x 3.9mm four-pad SMD package.01.07.2024 -
Abracon O-CI-LF OCXO OscillatorsOffers high stability, a compact package design, and low aging.12.04.2024 -
ECS ECOC-7050 LVCMOS SMD OCXO OscillatorsFeatures lead-free and RoHS-compliant devices, ideal for 5G, small cell, SyncE, and IEEE 1588.19.03.2024 -
Abracon O-CS41 Precision Ultra-Low Phase Noise OCXOsProvides OSC disable and oven alarm features for instrumentation.13.03.2024 -
ECS ECOC-9775 LVCMOS SMD OCXO Oscillators9.7mm x 7.5mm x 5.65mm footprint, ideal for 5G, small cell, SyncE, and IEEE 1588 applications.30.10.2023 -
Abracon NEL OCXO O-CE70S OscillatorsFeatures a 10MHz OCXO in a 36mm x 27mm Europack.26.10.2023 -
Abracon O-CS8 Series OCXO OscillatorsFeature ultra-low phase noise performance, small size, and precision SC-cut crystal.18.09.2023 -
Pletronics Inc. OHA4 SMD OCXO OscillatorsOvenized quartz crystal high-precision square wave generator oscillators with CMOS output.03.08.2023 -
KYOCERA AVX OCXO OscillatorsFeatures multiple package sizes with through-hole or surface mounting and low age rates.17.07.2023 -
Pletronics Inc. OSJ7x OCXO OscillatorsFeature an ovenized quartz crystal high precision square wave generator.03.05.2023