New LED Light Pipes

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.
-
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.21.07.2026 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.06.11.2025 -
BIVAR SZSF LED Light PipesDesigned to boost efficiency with a compact PCB fit and ZeroLightBleed™ technology.12.08.2025 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.15.05.2025 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.31.07.2024 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.09.07.2024 -
VCC LFBR 3mm Reverse Mount Light PipesFeatures optical-grade polycarbonate for superior light transmission and resistance to yellowing.05.04.2024 -
BIVAR UHF Series Silicone Flexible Light PipesIP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.24.01.2024 -
BIVAR Modular Light Pipe System - Bezel (MLPS-B)A configurable light pipe system with bezel alignment for optimal communication between devices.13.11.2023 -
BIVAR MLPS (Modular Light Pipe System)Offers precision bezel alignment for optimum device communication.10.07.2023 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.15.11.2022