Navitas Semiconductor NVE107C 650V Bi-Directional GaN Eval Board
Navitas Semiconductor NVE107C 650V Bi-Directional GaN Eval Board provides significant flexibility for applications such as AC/AC matrix inverters, onboard chargers, and solar inverters. The test board enables the implementation of various test circuits based on the PWM sequencing and power connections. The NVE107C board comprises a power stage using two NV6427 bi-directional GaN switches in a half-bridge configuration, and a Navitas NV1702 IsoFast™ isolated dual-channel GaN driver drives the bi-directional switches. The NV6427 switches can block voltage in both directions to reduce the active chip and PCB footprint areas. The NVE107C eval board from Navitas operates with a nominal 12V auxiliary voltage supply, which powers four onboard isolated power supplies and the primary side of the two NV1702 isolated GaN drivers. Each isolated power supply features a 1:1 turns ratio, resulting in four isolated 12V rails on the secondary sides of the NV1702 ICs. The NV1702 internally regulates this voltage to offer a nominal 6.2V gate drive for the bi-directional switches.
Features
- Provides significant flexibility, allowing for implementation of various test circuits based on PWM sequencing and power connections
- Operates with nominal 12V auxiliary voltage supply, which powers 4 onboard isolated power supplies and primary side of NV1702 GaN drivers
- Consists of power stage using 2 bi-directional GaN switches (NV6427) in half-bridge configuration
- Switches driven by NV1702 IsoFast™ isolated dual-channel GaN driver
- Board populated with 4.99Ω gate resistors to control turn-on slew-rate of NV6427 devices
Applications
- AC/AC matrix inverters
- Onboard chargers
- Solar inverters