New Pluggable Terminal Blocks

Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks are internally bridged, with push-in wire termination and internal bridging between positions. This is designed for building automation applications. This enables internal bridging instead of daisy-chaining externally via wires or on the PCB, simplifying installation and power distribution. The PTS terminal blocks are ideal for building automation applications such as room operating panels, emergency exit lights, smoke detectors, and motion detectors.
-
Phoenix Contact Print Terminal Spring (PTS) Terminal BlocksInternally bridged push-in wire termination simplifies building automation applications.10.08.2026 -
Phoenix Contact GSMSTB 2.5 Pluggable Terminal BlocksProvide an additional wire-entry angle and operate within the same interface at a 7.62mm pitch.19.06.2026 -
Phoenix Contact FMCOR/W PlugsIdeal for space-saving designs and enables orthogonal conductor connection to operating direction.25.03.2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26.02.2026 -
Amphenol XD+OP Pitch Plug & Pin-Strip ConnectorsDesigned with an innovative push-in connection design featuring an integrated release button.19.01.2026 -
Amphenol KT+ET & V8+TJ Panel Feed-Through TerminalsFeatures an innovative snap-in flange design, enabling tool-free installation.22.12.2025 -
Amphenol GB Building Automation PCB ConnectorsOffer a cost-effective and user-friendly wiring solution for building automation applications.24.11.2025 -
Amphenol GA Building Automation PCB ConnectorsCost-effective and user-friendly wiring solution for building automation applications.13.11.2025 -
Amphenol PL 5.08 Pluggable Terminal BlocksUtilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency.20.02.2025 -
Amphenol PL5.08 180D Terminal BlocksFeatures a 5.08mm pitch and utilizes push-in technology, increasing wiring efficiency by 70%.19.02.2025 -
Amphenol PS & OQ Terminal BlocksSnap-in, vertical, and right-angle varieties with pluggable, through-hole and surface-mount designs.14.10.2024 -
TE Connectivity Push-In PCB Terminal Block ConnectorsOffers a push-in clamp termination that reduces labor costs due to shorter wiring times.05.09.2024 -
Phoenix Contact LPC 1.5 PCB ConnectorsAvailable in a 3.81-mm pitch as a 2- to 16-position connector.19.06.2024 -
Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal BlocksReflow-solderable angled terminal blocks supporting up to 12 AWG wire gauge sizes.14.06.2024 -
Amphenol HU & PF Pluggable Type Terminal BlocksFeatures a 5.08mm pitch with 2 to 8 poles, 300V/300V rated voltage, and 15A/10A current rating.13.06.2024 -
Phoenix Contact SPE PCB Terminal BlocksFeatures connection technology for Single Pair Ethernet (SPE) for IIoT & Industry 4.0 applications.14.03.2024 -
Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal BlocksFeature SNAP-IN technology and connects devices more efficiently – fast, flexible, and digital.27.12.2023 -
Phoenix Contact XPC Terminal BlocksFeature efficient, wireable PCB connectors with Push-X technology.08.11.2023 -
Phoenix Contact LPC 16 ConnectorsA tool-free lever connection technology designed for device connections on-site.22.05.2023 -
Phoenix Contact LPTA 16 PCB ConnectorsA tool-free lever connection technology designed for on-site device connections.29.03.2023