New SCRs

Littelfuse SJx08x High-Temperature SCRs offer a voltage rating of up to 800V, surge current capability of up to 100A, and a maximum temperature rating of +150°C. Specifications include a low gate current trigger level of 6mA or 15mA maximum at approximately 1.5V gate trigger voltage. The sensitive version of the SCR series has a gate trigger current of less than 200µA and is easily triggered by sense coils, proximity switches, and microprocessors. Littelfuse SJx08x High-Temperature SCRs are suitable for generic rectifiers, battery voltage regulators and converters, power tool controls, and various appliances.
-
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24.04.2026 -
Littelfuse CMA160E1600HF Single ThyristorHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.06.02.2026 -
Littelfuse Sxx30x SCR ThyristorsFor applications such as solid-state relays, industrial power tools, & high-power motor control.09.04.2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07.01.2025 -
STMicroelectronics TN8050H-12WL High Temperature SCR ThyristorSuitable for industrial applications that require high immunity with lower gate current.01.01.2025 -
IXYS SRU6008DS2RP Sensitive SCRA 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications.19.02.2024 -
Littelfuse SV8012x 12A High Junction Temperature SCRsFeature up to 120A surge capability at 60Hz half cycle and high dv/dt performance.26.05.2023 -
Littelfuse SJxx08xSx 8A High-Temperature SCR ThyristorFeatures a 6mA low gate current trigger level or 15mA maximum at approximately 1.5V.13.12.2022 -
STMicroelectronics X040 Sensitive Gate SCRs & Z040 Triacs750V, 4A devices well-suited for home appliances, power tools, and industrial systems.08.11.2022