KITPF5300SKTEVM

NXP Semiconductors
771-KITPF5300SKTEVM
KITPF5300SKTEVM

Mfr.:

Description:
Power Management IC Development Tools KITPF5300SKTEVM

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Switching Controller
3.3 V to 5 V
PF5300
PF5300
Brand: NXP Semiconductors
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935430814598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

KITPF5300 Evaluation Modules

NXP Semiconductors KITPF5300 Evaluation Modules allow evaluation, design, implementation, and validation of the PF5300 PMICs' various functions. The KITPF5300SKTEVM provides One-Time Programmable (OTP) memory for the PF5300 and conducts basic power-up testing of a programmed component when loading of the DC-DC converter is not allowed. The KITPF5300FRDMEVM explores the device's features and makes measurements on the main part of the application. The FRDM-KL25Z microcontroller connected to the board and the NXP GUI software allows full configuration and control of the PF5300.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €