NXP Semiconductors EVBMA7318 Evaluation Boards

NXP Semiconductors EVBMA7318 Evaluation Boards provide a solution for a distributed architecture for lithium-ion (Li-Ion) battery management in automotive and industrial applications. Each board integrates a single BMA7318 battery cell controller (BCC). The EVBMA7318-SPI communicates with a host board or host PC via the serial peripheral interface (SPI) and with other cell monitoring unit (CMU) boards via the transform physical layer (TPL) using transformer isolation. The NXP Semiconductors EVBMA7318-TPL communicates with a host controller or PC via the transformer physical layer (TPL), or with other cell monitoring unit (CMU) boards via TPL with transformer isolation. Each board can measure lithium batteries with four to 18 cells and is powered by a 9VDC to 90VDC power source.

Features

  • Distributed battery management system (BMS) architecture
  • One BMA7318 on one board
  • BMA7318 can measure voltage for up to 18 battery cells with high accuracy
  • BMA7318 has 10 channels of temperature sensing
  • Cell balancing current up to 300mA
  • Current measurement channel with precision/fast mode
  • High electromagnetic compatibility (EMC) performance (EVBMA7318-SPI only)
  • SPI communication to master and serial peripheral interface to transport protocol link (SPI2TPL) bridge to forward data (EVBMA7318-SPI only)
  • TPL isolation communication to the other CMU board

Applications

  • Industrial
    • Autonomous drone systems
    • Energy Storage System (ESS)
  • Automotive - Battery Management System (BMS)

Block Diagrams

EVBMA7318-SPI Board Layout

Mechanical Drawing - NXP Semiconductors EVBMA7318 Evaluation Boards

EVBMA7318-TPL Board Layout

Mechanical Drawing - NXP Semiconductors EVBMA7318 Evaluation Boards
Published: 2026-10-16 | Updated: 2026-10-20