CA Thermal Cut-offs

Results: 1.643
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
AIRPAX Thermal Cut-offs THERMAL PROTECTOR 553In Stock
Min.: 1
Mult.: 1
RP
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 4.802In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 A + 72 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.111In Stock
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 5.474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 2.986In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.447In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs 77C Reinforced Cover SMD HC TCO 3.939In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Low Profile SMD HC TCO 23.313In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.231In Stock
Min.: 1
Mult.: 1

+ 90 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7.567In Stock
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC / 5 A, 100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs HC TCO 77C BL-51 26.257In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 85c 5c TOL 3.640In Stock
Min.: 1
Mult.: 1

25 A + 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.413In Stock
Min.: 1
Mult.: 1

+ 77 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.556In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 50A 12V 5.898In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 85 C +/- 10 C + 85 C 12 V 14 mOhms 4.5 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel, Cut Tape, MouseReel
Littelfuse Thermal Cut-offs Metal Hybrid PPTC 5.430In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.471In Stock
Min.: 1
Mult.: 1

35 A + 90 C +/- 5 C + 90 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1.826In Stock
Min.: 1
Mult.: 1

12 A + 82 C +/- 5 C + 82 C 28 VDC / 5 A, 100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1210, 12V/3.5A 2.223In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 75 C +/- 20 C + 75 C 12 V 22 mOhms 3.5 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/3.5A 3.221In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 75 C +/- 15 C + 75 C 12 V 22 mOhms 3.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel, Cut Tape, MouseReel
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,3.0 A/2.5 A.. 1.043In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp. 524In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,3.0A/3.0A. 451In Stock
Min.: 1
Mult.: 1

5 A + 70 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 590In Stock
Min.: 1
Mult.: 1

B12A Bulk