HC77AY-1

Bourns
652-HC77AY-1
HC77AY-1

Mfr.:

Description:
Thermal Cut-offs TRIP TEMP 77C 5C TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.413

Stock:
3.413 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,20 € 12,00 €
0,989 € 49,45 €
0,912 € 91,20 €
0,819 € 204,75 €
0,749 € 374,50 €
0,654 € 654,00 €
0,593 € 2.965,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
+ 77 C
+/- 5 C
28 VDC / 25 A, 100 cycles
3 VDC
5 mOhms
80 A
200 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
HC
Bulk
Brand: Bourns
Product: Thermal Cutoffs
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Tradename: Komatsulite
Unit Weight: 0,077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536308000
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

HC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns HC Mini-Breakers (Miniature Thermal Cutoff Device) feature a high current type, overtemperature and overcurrent protection for lithium polymer and prismatic cells, and controls abnormal, excessive current instantaneously. These breakers from Bourns are RoHS compliant and halogen free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.