Sunon Blowers & Centrifugal Fans

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Current Type Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Height Depth Width Housing Material Termination Style Series IP Rating Features
Sunon Blowers & Centrifugal Fans Blower, 9x9x3mm, 3VDC, 4.44"H2O, Vapo, 4x Wire, Tach/PWM, IP55
841In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 3 VDC 1.17 l/min Vapo 25 dBA 17400 RPM 280 mW 9 mm 3 mm 9 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 4 Mighty Mini IP58 Tachometer, PWM
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 40.34"H2O, Vapo, 4x Wire, Tach/PWM, IP55
1.000In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 3 VDC 6.5 CFM (0.18 m3/min) Vapo 32 dBA 12500 RPM 100 mW 17 mm 3 mm 17 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 4 Mighty Mini IP58 Tachometer, PWM
Sunon Blowers & Centrifugal Fans Blower, 120x120x32mm, 12VDC, 31.4CFM, 0.64"H2O, Ball, Wire, Auto Restart
58In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 12 VDC 31.4 CFM (0.89 m3/min) Ball 49.6 dBA 2100 RPM 5.4 W 120 mm 32 mm 120 mm Polybutylene Terephthalate (PBT) Wire Leads PMB Auto Restart
Sunon Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, Ball, Lead Wires, Auto Restart
136In Stock
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 15.5 CFM Ball 42 dBA 3400 RPM 2.4 W 75 mm 30 mm 75 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 PF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 247x243x138mm, 24VDC, 0.66"H2O, 3x Wire, Auto Restart, Tach
26In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 24 VDC 209.5 CFM (5.93 m3/min) Ball 41.9 dBA 1020 RPM 21.6 W 247 mm 138 mm 243 mm Polybutylene Terephthalate (PBT) Wire Leads - 3 EF Auto Restart, Tachometer
Sunon Blowers & Centrifugal Fans Blower, 120x120x32mm, 12VDC, 35.9CFM, 0.89"H2O, Ball, Wire, Auto Restart
181In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 12 VDC 35.9 CFM (1.02 m3/min) Ball 53.8 dBA 2500 RPM 9.8 W 120 mm 32 mm 120 mm Polybutylene Terephthalate (PBT) Wire Leads PMB Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 6.5 L/min, 0.1W, 32.0/30cm dBA, 40.34"H2O, Vapo, IP55
1.020In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 3 VDC 0.23 CFM (0.007 m3/min) Vapo 32 dBA 12500 RPM 100 mW 17 mm 3 mm 17 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 2 Mighty Mini IP58 Auto Restart, Tachometer
Sunon Blowers & Centrifugal Fans DC Brushless Blower 1000RPM, 12VDC
39In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 12 VDC 68.8 CFM (1.95 m3/min) Ball 39.5 dBA 1000 RPM 6.24 W 165.4 mm 169.5 mm 95.8 mm Polybutylene Terephthalate (PBT) Wire Leads - 3 EF Auto Restart, Tachometer
Sunon Blowers & Centrifugal Fans Blower, 50x50x15mm, 12VDC, 5.4CFM, 0.97"H2O, Ball, Wire, Auto Restart
196In Stock
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 5.4 CFM (0.15 m3/min) Ball 45.8 dBA 6200 RPM 1.8 W 50 mm 15 mm 50 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 EF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 193.6x206x115mm, 12VDC, 0.30"H2O, 3x Wire, Auto Restart, Tach
5In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 12 VDC 86.9 CFM (2.46 m3/min) Ball 33.2 dBA 650 RPM 5.42 W 193.6 mm 206 mm 115 mm Polybutylene Terephthalate (PBT) Wire Leads - 3 EF Auto Restart, Tachometer
Sunon Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 2.67 L/min, 0.1W, 26/30cm dBA, 22.96"H2O, Vapo, IP58
47In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 3 VDC 2.67 CFM (0.08 m3/min) Vapo 26 dBA 15500 RPM 100 mW 12 mm 3 mm 3 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 2 Mighty Mini IP58
Sunon Blowers & Centrifugal Fans Blower, 97x95x33mm, 12VDC, 44.2CFM, 3.39"H2O, Ball, Wire, Auto Restart
127In Stock
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 44.2 CFM Ball 58 dBA 5400 RPM 19.2 W 95 mm 33 mm 97 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 PF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 97x94x33mm, 12VDC, 30.5CFM, 0.92"H2O, Ball, Wire, Auto Restart
179In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 12 VDC 30.5 CFM (0.86 m3/min) Ball 55.8 dBA 2600 RPM 8.6 W 97 mm 33 mm 94 mm Polybutylene Terephthalate (PBT) Wire Leads PMB Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 50x50x15mm, 12VDC, 540mW, 4200RPM, Vapo, Wire, Auto Restart, MagLev
173In Stock
200Expected 4/10/2026
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 3.5 CFM (0.1 m3/min) Vapo 32.6 dBA 4200 RPM 540 mW 50 mm 15 mm 50 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 MF Auto Restart
Sunon Blowers & Centrifugal Fans DC Blower, 60x60x15mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor
30In Stock
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 5.7 CFM (0.16 m3/min) Vapo 32.8 dBA 4000 RPM 900 mW 60 mm 15 mm 60 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 MF Auto Restart
Sunon Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, Ball, Lead Wires, Auto Restart
25In Stock
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 13.8 CFM Ball 38.6 dBA 3000 RPM 1.71 W 75 mm 30 mm 75 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 PF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 97x95x33mm, 12VDC, 54.7CFM, 5.22"H2O, Ball, Wire, Auto Restart
6In Stock
30Expected 5/5/2026
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 54.7 CFM Ball 63.2 dBA 6800 RPM 42 W 97 mm 33 mm 95 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 PF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 30x30x3mm, 5VDC, 18 L/min, 0.36W, 36/30cm dBA, 88.18"H2O, Vapo, IP58
29In Stock
Min.: 1
Mult.: 1

Brushless Blower DC 5 VDC 0.64 CFM (0.02 m3/min) Vapo 36 dBA 9500 RPM 360 mW 30 mm 3 mm 30 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 2 Mighty Mini IP55
Sunon Blowers & Centrifugal Fans Blower, 50x50x15mm, 12VDC, 5.2CFM, 1.86W, Vapo, Wire, Auto Restart, MagLev
200Expected 4/13/2026
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 5.4 CFM (0.15 m3/min) Vapo 42.2 dBA 6200 RPM 1.86 W 50 mm 15 mm 50 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 MF Auto Restart
Sunon Blowers & Centrifugal Fans DC Blower, 30x30x3mm, 5VDC, 88.18Pa, Vapo, 3x Wire, Auto Restart, Tach, IP55
500Expected 4/3/2026
Min.: 1
Mult.: 1

Brushless Blower DC 5 VDC 0.64 CFM (0.02 m3/min) Vapo 36 dBA 9500 RPM 360 mW 30 mm 3 mm 30 mm Liquid Crystal Polymer (LCP) Wire Leads - 3 Mighty Mini IP55 Auto Restart, Polarity Protection, Tachometer
Sunon Blowers & Centrifugal Fans DC Blower, 30x30x3mm, 5VDC, 18 L/min, 88.18Pa, Vapo, 2xWire, Auto Restart, IP55
711Expected 7/30/2026
Min.: 1
Mult.: 1

Brushless Blower DC 5 VDC 0.64 CFM (0.02 m3/min) Vapo 36 dBA 9500 RPM 360 mW 30 mm 3 mm 30 mm Liquid Crystal Polymer (LCP) Wire Leads - 2 Mighty Mini IP55 Auto Restart, Polarity Protection
Sunon Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor
100Expected 4/10/2026
Min.: 1
Mult.: 1

DC Blower DC 12 VDC 5.8 CFM (0.16 m3/min) Vapo 34.8 dBA 5300 RPM 1.49 W 50 mm 20 mm 50 mm Polybutylene Terephthalate (PBT) Wire Leads - 2 MF Auto Restart
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 6.5 L/min, 0.1W, 32.0/30cm dBA, 40.34"H2O, Vapo, IP58
30Expected 2/17/2026
Min.: 1
Mult.: 1

Brushless Blower DC 3 VDC 6.5 CFM (0.18 m3/min) Vapo 32 dBA 12500 RPM 100 mW 17 mm 3 mm 17 mm Thermoplastic (LCP) UL 94 V-0 Wire Leads - 2 Mighty Mini IP58
Sunon Blowers & Centrifugal Fans Blower, 120x120x31mm, 115VAC, 20/22CFM, 0.32/0.46"H2O, Ball, Wire
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Brushless Blower AC 115 VAC 22 CFM (0.62 m3/min) Ball 50 dBA 2900 RPM 20 W 120 mm 31 mm 120 mm Aluminum Wire Leads AB
Sunon Blowers & Centrifugal Fans Blower, 120x120x31mm, 115VAC, 20/22CFM, 0.32/0.46"H2O, Ball, Terminals
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Brushless Blower AC 115 VAC 22 CFM (0.62 m3/min) Ball 50 dBA 2900 RPM 20 W 120 mm 31 mm 120 mm Aluminum Quick Connect Terminal AB