AB1123-HBT.GN

Sunon
369-AB1123HBTGN
AB1123-HBT.GN

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 120x120x31mm, 115VAC, 20/22CFM, 0.32/0.46"H2O, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,88 € 1.076,40 €
35,87 € 1.434,80 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blowers
AC
115 VAC
22 CFM (0.62 m3/min)
Ball
50 dBA
2900 RPM
20 W
120 mm
31 mm
120 mm
Aluminum
Quick Connect Terminal
AB
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pressure Type: 0.46 in H2O
Product Type: Blowers
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12004380G-00
Unit Weight: 678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99

Home Appliance Solutions

Sunon provides a wide portfolio of fans, blowers, and cooling modules for home appliance applications. These home appliance solutions utilize state-of-the-art equipment and feature innovative techniques designed to optimize cooling systems for the latest applications. Sunon fans for home appliances offer 11% more silent optimizing by airfoils and frames, 30% more energy-saving by using EC motors, and 50% lower vibration by magnetic pole optimization. These home appliance solutions are ideal for use with dishwashers, dryers, ovens, and refrigerators.