SMPP Series PIN Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Packaging
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4.847In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMPP Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 44In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 SMPP Bulk
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Vr=500VDC Rs=.45 Ohm Cj=.35pF 400In Stock
Min.: 100
Mult.: 100
500 V 0.35 pF 450 mOhms 100 mA - 55 C + 175 C 1 MHz 6 GHz ODS-131 Die SMPP Waffle

MACOM PIN Diodes .1-40GHZz Cj=.02pF TL 100ns 1.400In Stock
Min.: 200
Mult.: 200

70 V 0.02 pF 2.8 Ohms 100 mA 1.25 V - 55 C + 125 C 100 MHz 40 GHz ODS-1264 Die SMPP Waffle
MACOM PIN Diodes Ls=1.3nH Cp=.11pF Single SOD-323 4.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Single SOT-23 1.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape
MACOM MA4SPS402
MACOM PIN Diodes Vr=-100V Rs 5 Ohm Ct=.045pF 1.800In Stock
Min.: 100
Mult.: 100

100 V 0.06 pF 5.8 Ohms 10 mA 900 mV - 55 C + 125 C 50 MHz 1.8 GHz ODS-1253 Die SMPP Waffle
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Cmn Anode SOT-23 529In Stock
3.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape
MACOM MA4P404-132
MACOM PIN Diodes Vr=250VDC Cj=.2pF Rs=.7 Ohms 800In Stock
Min.: 100
Mult.: 100
250 V 0.2 pF 700 mOhms 100 mA - 55 C + 175 C 5 MHz 10 GHz ODS-132 Die SMPP Waffle
MACOM MA4AGFCP910
MACOM PIN Diodes AlGaAs,Flip Chip,PIN,Diode 1.400In Stock
Min.: 100
Mult.: 100

- 55 C + 125 C SMD/SMT FlipChip SMPP Waffle


MACOM PIN Diodes Diode,Pin,Bonded,Stripline,Si 41In Stock
Min.: 1
Mult.: 1

SMPP

MACOM PIN Diodes Diode,Pin,Ceramic_Pkg,Si 115In Stock
Min.: 1
Mult.: 1

SMPP
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .55pF Max Vr 500Vdc 49.685In Stock
Min.: 1
Mult.: 1
Reel: 1.500

500 V 0.5 pF 600 mOhms 1 V - 65 C + 175 C 1 MHz 4 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz 1pF Min Vr 500Vdc 4.621In Stock
Min.: 1
Mult.: 1
Reel: 1.500

500 V 1 pF 300 mOhms 100 mA - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Max Vf 1.0Vdc 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.500

800 V 0.7 pF 800 mOhms 150 mA 1 V - 65 C + 125 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 500Vdc 992In Stock
Min.: 1
Mult.: 1
Reel: 1.500

500 V 0.65 pF 450 mOhms - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF 350In Stock
Min.: 1
Mult.: 1
Reel: 500

SMPP Reel, Cut Tape
MACOM PIN Diodes Rs=.5ohm Ct=1.0pF non-Mag MELF 1.821In Stock
1.500Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMPP Reel, Cut Tape


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 84In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C 100 kHz 500 MHz ODS-1027 SMPP Bulk


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 27In Stock
Min.: 1
Mult.: 1

SMPP Bulk

MACOM PIN Diodes .1-40GHz 5ns switching speed 300In Stock
Min.: 100
Mult.: 100

- 65 C + 125 C Beam Lead Die SMPP Waffle

MACOM PIN Diodes 2-3NS switching spd -55C +125C 250mW 1.700In Stock
Min.: 100
Mult.: 100

SMPP Bulk
MACOM PIN Diodes Rs= 1.5 Ohms Max. -65C +150C 3.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape, MouseReel