PIN Diodes

Results: 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 83In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 SMPP Bulk
MACOM PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF 992In Stock
Min.: 1
Mult.: 1
: 500

100 V 2.2 pF 500 mOhms 100 mA 900 mV - 65 C + 125 C 100 kHz 1 GHz SMD/SMT MELF SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4.830In Stock
Min.: 1
Mult.: 1
: 1.500

SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Max Vf 1.0Vdc 2.578In Stock
Min.: 1
Mult.: 1
: 1.500

800 V 700 fF 800 mOhms 150 mA 1 V - 65 C + 125 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 3.327In Stock
Min.: 1
Mult.: 1
: 1.500

100 V 700 fF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Assembly,Diode,PIN,Plastic,CK,LeadFree 18.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Reel, Cut Tape, MouseReel
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Cmn Anode SOT-23 1.823In Stock
Min.: 1
Mult.: 1
: 3.000

SMPP Reel, Cut Tape
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2.480In Stock
9.000Expected 3/8/2027
Min.: 1
Mult.: 1


MACOM PIN Diodes CW=3Watts Recovery time 15ns 400In Stock
Min.: 100
Mult.: 100
35 V 200 fF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die MADL Waffle
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7.412In Stock
Min.: 1
Mult.: 1
: 3.000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,PIN,Surmount,PocketTape 2.877In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ct=.03pF Rs=7 Ohm Trise=2ns 1.400In Stock
Min.: 100
Mult.: 100

45 V 30 fF 7 Ohms 1.33 V - 55 C + 125 C SMD/SMT FlipChip MADP Waffle

MACOM PIN Diodes 2-3NS switching spd -55C +125C 250mW 1.500In Stock
Min.: 100
Mult.: 100

SMPP Bulk
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 3.226In Stock
Min.: 1
Mult.: 1
: 3.000

400 V 400 fF 1.9 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us 1.299In Stock
Min.: 1
Mult.: 1
: 500

50 V 350 fF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume 147In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes CERMACHIP Cj -.1pF 700In Stock
Min.: 100
Mult.: 100

100 V 100 fF 1.5 Ohms 100 mA - 55 C + 175 C 100 MHz 1.8 GHz ODS-134 Die SMPP
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 3 us 1.418In Stock
Min.: 1
Mult.: 1
: 500

50 V 1 pF 300 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 2 us 2.638In Stock
Min.: 1
Mult.: 1
: 500

50 V 500 fF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Vishay Semiconductors PIN Diodes Si CARBIDE DIODE 841In Stock
Min.: 1
Mult.: 1

650 V 105 pF 20 A 1.7 V - 55 C + 175 C Through Hole TO-220AC-2 Tube
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 1.857In Stock
Min.: 1
Mult.: 1
: 3.000

100 V 350 fF 2.6 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 500In Stock
Min.: 1
Mult.: 1
: 500

250 V 600 fF 800 mOhms 20 mA - 55 C + 125 C 2 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
MACOM PIN Diodes Junc. Cap. 0.5pF Non-Magnetic 209In Stock
Min.: 1
Mult.: 1



MACOM PIN Diodes 2GHz Max. -55C +175C Ct @-50V .3pF 1.148In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Vr=200V Rs=.9 Ohm Ct=.7pF 1.122In Stock
Min.: 1
Mult.: 1
: 1.500

200 V 700 fF 900 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Reel, Cut Tape, MouseReel