MACOM PIN Diodes

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Packaging
MACOM PIN Diodes Vr=35Vdc Non-Mag. Rs@10mA .5ohms 2.890In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MADP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 4.031In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 V 0.7 pF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc 32.869In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 V 1.2 pF 750 mOhms 850 mV - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4.847In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMPP Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 44In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 SMPP Bulk
MACOM PIN Diodes Diode,PIN,Melf 1.171In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume 75In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes CW=3Watts Recovery time 15ns 400In Stock
Min.: 100
Mult.: 100
35 V 0.2 pF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die MADL Waffle
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 2.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.3 pF 4.4 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,PINLimiter,Chip 700In Stock
Min.: 100
Mult.: 100


MACOM PIN Diodes Vr=500VDC Rs=.45 Ohm Cj=.35pF 400In Stock
Min.: 100
Mult.: 100
500 V 0.35 pF 450 mOhms 100 mA - 55 C + 175 C 1 MHz 6 GHz ODS-131 Die SMPP Waffle
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 1.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 V 0.35 pF 2.6 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2GHz Max. -55C +175C Ct @-50V .3pF 1.165In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2.348In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ls = 1.4nH SOT-23 Series Tee Reverse 9.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

75 V 0.35 pF 1.5 Ohms 150 mA - 65 C + 150 C 25 MHz 2.5 GHz SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Assembly,Diode,PIN,Plastic,CK,LeadFree 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
MACOM PIN Diodes PIN, CERAMIC 30In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes .1-40GHZz Cj=.02pF TL 100ns 1.400In Stock
Min.: 200
Mult.: 200

70 V 0.02 pF 2.8 Ohms 100 mA 1.25 V - 55 C + 125 C 100 MHz 40 GHz ODS-1264 Die SMPP Waffle
MACOM PIN Diodes Ls=1.3nH Cp=.11pF Single SOD-323 4.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Single SOT-23 1.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMPP Reel, Cut Tape

MACOM PIN Diodes Diode,HMIC,PIN,Surmount,Vertical Via 400In Stock
Min.: 100
Mult.: 100

MACOM PIN Diodes Diode,Pin,Plastic,STR 2.820In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes Diode,SRD-Chip-Package, SOD323 1.665In Stock
Min.: 1
Mult.: 1

20 V 0.7 pF 100 mA - 65 C + 150 C SMD/SMT SOD323-3
MACOM MADP-007433-0287HT
MACOM PIN Diodes Outline,Diode,PI,Plastic,Low Ind,T/R 2.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape