RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz 365In Stock
Min.: 1
Mult.: 1
Reel: 500

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.9-11GHz 25W GaN
10In Stock
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid 37In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 103In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 236In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2110-2170MHz Wide Bandwidth Small CellPA 712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 1.9 GHz 5 V 80 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66391 Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
Reel: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
280In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 58In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 55W PA Die
30In Stock
Min.: 10
Mult.: 10

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN 47.5 dBm QPA1314D Gel Pack
Qorvo RF Amplifier 27.5-31 GHz 10W PA CP Pkg
10In Stock
Min.: 1
Mult.: 1

27.5 GHz to 31 GHz 22 V 280 mA 24 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2211 Waffle
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 1.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.4-3.8 GHz Doherty Small cell PA (Band 1.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 3.8 GHz 5 V 492 mA 30.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 35.3 dBm - 40 C + 105 C QPA9942 Reel, Cut Tape
Qorvo RF Amplifier 5.0-6.0 GHz 50W GaN PA
10In Stock
Min.: 10
Mult.: 10

5 GHz to 6 GHz 28 V 1 A 24.8 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2307 Gel Pack
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 3.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
Reel: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 793In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 253In Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 617In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz 71In Stock
Min.: 1
Mult.: 1
Reel: 100

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 13.656In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-8GHz 10 Watt GaN
10In Stock
Min.: 10
Mult.: 10

1 GHz to 8 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1003D Gel Pack