HMC342LC4TR

Analog Devices
584-HMC342LC4TR
HMC342LC4TR

Mfr.:

Description:
RF Amplifier lo Noise amp SMT, 13 - 25 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
63,00 € 63,00 €
52,72 € 527,20 €
52,68 € 2.634,00 €
Full Reel (Order in multiples of 100)
48,59 € 4.859,00 €
48,58 € 9.716,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
64,26 €
Min:
1

Similar Product

Analog Devices HMC342LC4
Analog Devices
RF Amplifier lo Noise amp SMT, 13 - 25 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
13 GHz to 25 GHz
3 V
43 mA
22 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
QFN-24
GaAs
7 dBm
16 dBm
- 40 C
+ 85 C
HMC342G
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 326 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99