MVA-1000+

Mini-Circuits
139-MVA-1000+
MVA-1000+

Mfr.:

Description:
Attenuators 13 dB SMT Voltage Variable Attenuator, 50 - 1000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,11 € 20,11 €
13,37 € 133,70 €
12,08 € 604,00 €
10,74 € 1.074,00 €
8,97 € 1.794,00 €
Full Reel (Order in multiples of 500)
7,36 € 3.680,00 €
7,33 € 7.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
8.9 mm x 8.9 mm x 3.81 mm
13 dB
1 GHz
50 Ohms
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3.6 dB
Maximum Attenuation: 13 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 20 dBm
Product Type: Attenuators
Series: MVA
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Variable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99