Mini-Circuits YAT-A Fixed Attenuators
Mini-Circuits YAT-A Fixed Attenuators are absorptive attenuators fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates. These fixed attenuators contain through-wafer metallization vias to realize low thermal resistance and wideband operation. Mini-Circuits YAT-A Fixed Attenuators feature a wideband operation of DC-18Hz. These attenuators offer a wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB. Typical applications include cellular, PCS, communications, radar, and defense.Features
- Fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates
- Contains through-wafer metallization vias to realize low thermal resistance and wideband operation
- Low Inductance and repeatable transitions
- Excellent thermal path makes the YAT-A series an ideal solution as an alternative to do-it-yourself resistor-based attenuators
Applications
- Cellular
- PCS
- Communications
- Radar
- Defense
Specifications
- DC to 18Hz wideband operation
- Wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB
- 2mm × 2mm MCLP™ miniature package
- Up to 2W high power handling
- Microwave precision
- RoHS compliant
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Maximum VSWR | Power Rating |
|---|---|---|---|---|
| YAT-10A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.9 | 1.7 W |
| YAT-12A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.9 | 1.1 W |
| YAT-15A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 2 | 1.4 W |
| YAT-20A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 2.25 | 800 mW |
| YAT-4A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.96 | 1.7 W |
| YAT-5A+ | ![]() |
Attenuators 50Ohms, 1.4W, 5dB DC to 18GHz Fixed Attenuator | 1.95 | 1.4 W |
| YAT-7A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.95 | 1.3 W |
| YAT-9A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.96 | 1.1 W |
| YAT-8A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.96 | 1.2 W |
| YAT-2A+ | ![]() |
Attenuators FXD ATTEN/SURF MT/RoHS | 1.9 | 2 W |
Published: 2020-06-01
| Updated: 2024-05-07