EVA-3000+

Mini-Circuits
139-EVA-3000+
EVA-3000+

Mfr.:

Description:
Attenuators 29 dB SMT Voltage Variable Attenuator, 50 - 3000 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,11 € 20,11 €
13,37 € 133,70 €
12,08 € 604,00 €
Full Reel (Order in multiples of 100)
10,74 € 1.074,00 €
10,71 € 2.142,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
10.01 mm x 10.01 mm
43 dB
3 GHz
50 Ohms
1 Channel
Brand: Mini-Circuits
Insertion Loss: 3.5 dB
Maximum Attenuation: 43 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 45 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Power Rating: 22 dBm
Product Type: Attenuators
Series: EVA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Variable Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99