Reel Galvanically Isolated Gate Drivers

Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Allegro MicroSystems Galvanically Isolated Gate Drivers SECONDARY QFN OF SIC HV ISOLATED GATE DRIVER CHIPSET COMBO 18V 900In Stock
Min.: 1
Mult.: 1
: 1.500

AHV85043 SMD/SMT QFN-20 2 Channel - 40 C + 125 C 135 ns 10 ns 10 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 630In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 630In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns Reel, Cut Tape

Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 391In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4146 Reel, Cut Tape


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 1.355In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4146 Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 13.434In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers IsolatedPrecHalf-BridgeDriv0.1AAmp 4.380In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1233 SMD/SMT SOIC-16 2.5 kVrms - 40 C + 105 C 1 W 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3.632In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13.615In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 19.818In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4135 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21530DWK 7.661In Stock
Min.: 1
Mult.: 1
: 2.000

UCC21530 SMD/SMT SOIC-14 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO single isolated driver 36.001In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive +/-10-A i solated single-chan 2.189In Stock
Min.: 1
Mult.: 1
: 2.000

UCC21755 SMD/SMT SOIC-16 1 Channel 5700 Vrms - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO single isolated driver 10.315In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape, MouseReel


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 1.647In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4146 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16.513In Stock
Min.: 1
Mult.: 1
: 2.000

ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 5.708In Stock
Min.: 1
Mult.: 1
: 2.000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel 4.490In Stock
Min.: 1
Mult.: 1
: 2.000

UCC21540A SMD/SMT SOIC-14 - 40 C + 125 C 915 mW 40 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 4.600In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V 3.003In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 4.100In Stock
Min.: 1
Mult.: 1
: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 21.486In Stock
Min.: 1
Mult.: 1
: 1.000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 7.984In Stock
Min.: 1
Mult.: 1
: 1.000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 990In Stock
Min.: 1
Mult.: 1
: 1.000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape

onsemi Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL IGBT GATE DRIVER 17.509In Stock
Min.: 1
Mult.: 1
: 1.000

NCD57252 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 125 C 1.4 W 80 ns 12 ns 10 ns Reel, Cut Tape, MouseReel