ADUM4221-1ARIZ-RL

Analog Devices
584-ADUM4221-1ARIZ-R
ADUM4221-1ARIZ-RL

Mfr.:

Description:
Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.632

Stock:
3.632 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,46 € 7,46 €
5,79 € 57,90 €
5,37 € 134,25 €
4,96 € 496,00 €
4,95 € 1.237,50 €
4,86 € 2.430,00 €
Full Reel (Order in multiples of 1000)
4,37 € 4.370,00 €
4,36 € 8.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,68 €
Min:
1

Similar Product

Analog Devices ADUM4221-1ARIZ
Analog Devices
Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
- 40 C
+ 125 C
2.77 W
44 ns
25 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADuM4221-1EBZ
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 4.5 V to 35 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Technology: GaN
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99