USON-8 NOR Flash

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash 381In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 2.305In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +105?) /T&R 4.689In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 4.562In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.210In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R 630In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.999In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 455In Stock
3.000Expected 7/24/2026
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 4.550In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2.149In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 19.963In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT USON-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11.395In Stock
Min.: 1
Mult.: 1
Max.: 31
: 5.000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 3.385In Stock
Min.: 1
Mult.: 1
Max.: 67
: 5.000

SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 3.664In Stock
5.000Expected 5/1/2026
Min.: 1
Mult.: 1
Max.: 2.270
: 5.000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 3.776In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11.433In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.849In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 476In Stock
3.000Expected 6/23/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 750In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 404In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mb SPI FLASH 2.845In Stock
3.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 3.563In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash Nor 12.900In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT USON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 14.206In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel