IS25LP016D-JTLE-TR

ISSI
870-IS25LP016DJTLETR
IS25LP016D-JTLE-TR

Mfr.:

Description:
NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.869

Stock:
3.869
Can Dispatch Immediately
On Order:
5.000
Expected 5/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,972 € 9,72 €
0,946 € 23,65 €
0,929 € 46,45 €
0,903 € 90,30 €
Full Reel (Order in multiples of 5000)
0,903 € 4.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
16 Mbit
2.3 V
3.6 V
17 mA
QPI, SPI
133 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 25 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99