GD25D10CKIGR

GigaDevice
363-GD25D10CKIGR
GD25D10CKIGR

Mfr.:

Description:
NOR Flash 1Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577
Can Dispatch Immediately
On Order:
3.000
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,375 € 3,75 €
0,366 € 9,15 €
0,359 € 17,95 €
0,351 € 35,10 €
0,341 € 85,25 €
0,333 € 166,50 €
0,325 € 325,00 €
Full Reel (Order in multiples of 3000)
0,312 € 936,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
GD25D10C
1 Mbit
2.7 V
3.6 V
20 mA
SPI
80 MHz
128 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.