AND 2 Gate Logic Gates

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74LS21D 11.674In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR 2.120In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1.789In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74HC21N 1.025In Stock
Min.: 1
Mult.: 1
Max.: 200

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates SOT1233-1 DUAL 2-INPUT AND GT 7.960In Stock
Min.: 1
Mult.: 1
: 10.000

AND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4082BE ALT 595-C ALT 595-CD4082BE 533In Stock
Min.: 1
Mult.: 1
Max.: 200

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 2.974In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74LS21N 347In Stock
Min.: 1
Mult.: 1
Max.: 150

AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCTR A 595-SN74LVC2G08DCTR 973In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 4.124In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate LV 8 Input SSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input AND Gate 8Pin 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 DUAL 4-INPUT AND GT 1.422In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E 2.454In Stock
Min.: 1
Mult.: 1

AND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 2.111In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT AND GT 5.961In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual-Ch RelBridge E-Grade SnPb TSSOP14 Tape and Reel 260In Stock
Min.: 1
Mult.: 1
: 250

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Dual-Ch RelBridge A-Grade SnPb TSSOP14 Tape and Reel 25In Stock
Min.: 1
Mult.: 1
: 50

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1.322In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive single po wer supply quadrupl 2.514In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LV 4 Input WQFN-14 4 Output 27 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate 3.630In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BM 11.495In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 5.612In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G08DCTRG4 A 595-N74LVC2G08DCTRG4 14.715In Stock
30.000Expected 6/25/2026
Min.: 1
Mult.: 1
Max.: 670
: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel