AP54RHC288ELT-R

Apogee Semiconductor
444-AP54RHC288ELT-R
AP54RHC288ELT-R

Mfr.:

Description:
Logic Gates LEO Dual-Ch Arbiter, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,31 € 92,31 €
83,57 € 835,70 €
81,32 € 2.033,00 €
81,28 € 4.064,00 €
77,43 € 7.743,00 €
Full Reel (Order in multiples of 250)
75,06 € 18.765,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AP54RHC
4 Input
TSSOP-14
4 Output
24 mA
- 24 mA
45 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Product Type: Logic Gates
Series: AP54RHC288
Factory Pack Quantity: 250
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AP54RHC288 Radiation Hardened Dual-Input Arbiters

Apogee Semiconductor AP54RHC288 Radiation Hardened Dual-Input Arbiters are members of the AP54RHC logic family, operating across a voltage supply range of 1.65V to 5.5V. These two-channel dual-input arbiters deliver high resiliency to Single-Event Effects (SEE) and 30krad (Si) Total Ionizing Dose (TID). The AP54RHC288 arbiters feature an internal Power-On Reset (POR) circuit that ensures reliable power-up and power-down responses during hot plug and cold-sparing operations. These arbiters include a triple-redundant design throughout the circuit, which allows the devices to be immune to Single-Event Transients (SET). The AP54RHC288ALT-R arbiters are flight-A grade, and AP54RHC288ELT-R are evaluation grade. These arbiters are used in Low Earth Orbit (LEO) constellations, small satellites, and medical imaging.