TC7W08FUTE12LF

Toshiba
757-TC7W08FUTE12LF
TC7W08FUTE12LF

Mfr.:

Description:
Logic Gates 2-Input AND Gate 8Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.881

Stock:
2.881 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,372 € 3,72 €
0,32 € 8,00 €
0,25 € 25,00 €
0,209 € 52,25 €
0,175 € 87,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
AND
2 Gate
W
4 Input
SSOP-8
2 Output
5.2 mA
- 5.2 mA
6 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Logic Type: Dual 2-Input AND Gate
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7W08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99