Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus 297In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A 595-SN74LVC652APW 980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74LVC863ADW 1.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ADW 3.029In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCR2245APW A 595-SN74LVCR2245APWT 1.290In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595-SN74LVTH16543DLR 510In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 3.7 ns at 2.7 V SSOP-56 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube

Diodes Incorporated Bus Transceivers Octal Transceiver Bus Hold 3-State 4.969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVCH 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 969In Stock
Min.: 1
Mult.: 1

FCT 4.1 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FCT SSOP-48 Reel, Cut Tape
Texas Instruments Bus Transceivers 18bit 1.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 2 Circuit 3.4 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 275In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr 711In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Tra nsceiver 3.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADWR A 595-SN74ABT543ADWR 1.498In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ABT543APWR A 595-SN74ABT543APWR 1.228In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Transcvrs ALT 595-SN74ACT245DW ALT 595-SN74ACT245DWR 1.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 1 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 173In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ALS646ADWR A 595-SN74ALS646ADWR 126In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1.196In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 2.425In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATPW 3.416In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 8 Circuit 7.7 ns TSSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245APW 1.572In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel