SN74LVTH16543DL

Texas Instruments
595-SN74LVTH16543DL
SN74LVTH16543DL

Mfr.:

Description:
Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595- A 595-SN74LVTH16543DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,66 € 16,60 €
1,54 € 30,80 €
1,49 € 149,00 €
1,41 € 366,60 €
1,31 € 655,00 €
1,26 € 1.260,00 €
1,23 € 3.075,00 €
1,21 € 6.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Similar Product

Texas Instruments SN74LVTH16543DLR
Texas Instruments
Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DL A 595-S A 595-SN74LVTH16543DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVTH
2 Circuit
3.7 ns at 2.7 V
SSOP-56
TTL/CMOS
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 16-Bit ABT Latched Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 5 mA
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: SN74LVTH16543
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.