SN74LVC2G101 Series Flip-Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.990In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 2.880In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit Push-Pull WQFN-16 7 ns 24 mA - 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC TSSOP-16 - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape