SN74LVC2G101PWRQ1

Texas Instruments
595-SN74LVC2G101PRQ1
SN74LVC2G101PWRQ1

Mfr.:

Description:
Flip-Flops Automotive two-chann el 1.1V-to-3.6V con

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,725 € 7,25 €
0,653 € 16,33 €
Full Reel (Order in multiples of 3000)
0,653 € 1.959,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVC
2 Circuit
Push-Pull
TSSOP-16
Schmitt-Trigger
7 ns
- 24 mA
24 mA
1.1 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 160 MHz
Number of Input Lines: 12 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74LVC2G101
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates

Texas Instruments SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates with dual D-type flip-flops are designed for clock inputs with Schmitt-trigger architecture. The clock inputs can be configured into 2-input AND, NAND, OR, XOR, NOR, XNOR, and 1-input non-inverted or inverted operation. The SN74LVC2G101/SN74LVC2G101-Q1 multi-function gates support partial power-down with back drive protection (Ioff). These gates operate within the 1.1V to 3.6V supply voltage range. The SN74LVC2G101-Q1 AEC-Q100 qualified for automotive applications. These gates are used to convert a momentary switch to a toggle switch and divide a clock signal by 2 or 4.