RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 3.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 530In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 7.513In Stock
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith slew-rate contr 1.055In Stock
10.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V +/- 1 mA, +/- 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 444In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 417In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 418In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 448In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 495In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP 173In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 419In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 500 427In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 432In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 10MBPS FULL DUPL 336In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 10M 393In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD 1.118In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 1.358In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 478In Stock
800Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 204In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 176In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 272In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1.613In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel