ADM2865EBRNZ-RL7

Analog Devices
584-ADM2865EBRNZ-RL7
ADM2865EBRNZ-RL7

Mfr.:

Description:
RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,32 € 16,32 €
13,18 € 131,80 €
12,64 € 316,00 €
11,14 € 1.114,00 €
Full Reel (Order in multiples of 400)
11,14 € 4.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,32 €
Min:
1

Similar Product

Analog Devices ADM2865EBRNZ
Analog Devices
RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-28
Transceiver
25 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
28 mA
- 40 C
+ 105 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 1.7 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 90 mA
Output Voltage: 3.3 V/5 V
Pd - Power Dissipation: 2.87 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18 ns, 32 ns
Shutdown: Shutdown
Factory Pack Quantity: 400
Subcategory: Interface ICs
Type: Isolated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADM286xE Isolated RS-485 Transceivers

Analog Devices ADM286xE Isolated RS-485 Transceivers are a 5.7kVRMS signal and power isolated RS-485 transceivers. The devices pass radiated emissions testing to the EN55032 Class B standard with a margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. These devices feature an integrated, low electromagnetic interference (EMI), isolated DC-to-DC converter, eliminating the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y and Z pins. These devices also feature cable invert pins, allowing users to quickly correct reversed cable connections on the A, B, Y and Z bus pins while maintaining full receiver fail-safe performance.