NXP ARM Microcontrollers - MCU

Results: 2.988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MKL27Z128VFT4
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 48MHz USB QFN 48 58In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 48KB Flash 10KB SRA 240In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 40 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 105In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 89In Stock
Min.: 1
Mult.: 1

LPC183x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16b ROMLess 160I/O 126In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM 188In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT TFBGA-180 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 118 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S37JBD144 60In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 32-QFN 401In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit 70In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM Cortex M4/M0 85In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit, 12 bit 204 MHz, 204 MHz 164 I/O 282 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS BASE 1MB 75In Stock
Min.: 1
Mult.: 1

K10_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 250In Stock
Min.: 1
Mult.: 1
Reel: 750

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 157In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCU 400In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 40 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16/32 bit micro 76In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCU 32BIT ARM M4 256LBGA 72In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 24KB 480In Stock
Min.: 1
Mult.: 1

LPC11Axx SMD/SMT HVQFN-33 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 28 I/O 6 kB 2.6 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S50FET180 101In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT TFBGA-180 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit 204 MHz 118 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E,32K flash,20Mh 618In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH 490In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT BGA-36 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 32 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM4 32bit 512KB 90In Stock
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 230In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E,32K flash,20Mh 420In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 64KFLASH, 32 202In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 23 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 188In Stock
Min.: 1
Mult.: 1

LPC183x SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray