MKE02Z32VLD2

NXP Semiconductors
841-MKE02Z32VLD2
MKE02Z32VLD2

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis E,32K flash,20Mh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,55 € 25,50 €
2,34 € 58,50 €
2,05 € 205,00 €
1,98 € 495,00 €
1,92 € 960,00 €
1,81 € 1.448,00 €
1,78 € 4.272,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE02
SMD/SMT
LQFP-44
ARM Cortex M0+
32 kB
32 bit
12 bit
20 MHz
37 I/O
4 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Processor Series: Kinetis KE02 Series
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321812557
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis E Series Microcontrollers

NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.

Kinetis® KE02 Microcontrollers

NXP Semiconductors Kinetis® KE02 Microcontrollers (MCUs) belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication, and timing control peripherals with specific flash memory sizes and pin counts. NXP KE02 MCUs offer low power, robustness, and cost-effectiveness, and provide an appropriate entry-level 32-bit solution. These MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability devices used in high electrical noise environments. The Kinetis KE02 MCUs are available in two versions with up to 20MHz or 40MHz Arm® Cortex®-M0+ core.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.