MIMXRT105SDVL6B

NXP Semiconductors
771-MIMXRT105SDVL6B
MIMXRT105SDVL6B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT105A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
8,66 € 86,60 €
8,30 € 207,50 €
7,33 € 733,00 €
7,01 € 1.682,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
512 kB
925 mV
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Interface Type: CAN, Ethernet, eMMC, I2C, SPI, UART, USB,
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Part # Aliases: 935420437557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX RT105S Crossover MCU

NXP Semiconductors i.MX RT105S Crossover MCU is an EdgeReady™ solution-specific variant of the i.MX RT1050 family of processors targeting offline embedded local voice assistant applications. The i.MX RT105S MCU features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds of up to 600MHz to provide high CPU performance and the best real-time response.