CapSense 8-bit Microcontrollers - MCU

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 1.138In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20447S Tray
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLASH 1K SRAM 1.524In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB QFN-56 24 MHz 14 bit 49 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x94 Tray

Infineon Technologies 8-bit Microcontrollers - MCU PSoC 8KB FLASH 2.4-5.25V 13 I/O 1.440In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SOIC-16 12 MHz No ADC 14 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20234 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 923In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 19 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20337 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 2.450In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 13 I/O 8K Flash 512B RAM 825In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B QFN-16 12 MHz No ADC 14 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20234 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 2.449In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-16 24 MHz 10 bit 13 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray

Infineon Technologies 8-bit Microcontrollers - MCU M8C 8bit 24MHz 8KB 1.300In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21334B Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 5In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O 391In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-48 24 MHz 10 bit 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray

Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 2.278In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-24 24 MHz 10 bit 19 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O 1.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 20 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 980In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20437 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 25 I/O 2.382In Stock
Min.: 1
Mult.: 1
Reel: 2.500

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 2.027In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.500

M8C 16 kB 1 kB TQFP-44 24 MHz 8 bit 38 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 8K Flsh 512B RAM IND 611In Stock
Min.: 1
Mult.: 1
Reel: 2.000

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 0.0469 MHz to 24 MHz 10 I/O 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

M8C 8 kB 1 kB QFN-16 24 MHz 10 bit 13 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O 1.908In Stock
Min.: 1
Mult.: 1
Reel: 2.000

M8C 8 kB 1 kB QFN-48 24 MHz 10 bit 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM 1.650In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM 2.409In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SSOP-28 24 MHz 10 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 2.4-5.25V 8K FLASH 512B LO PWR CAPSENSE 260In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B QFN-32 12 MHz No ADC 28 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20434 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 4In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM 278In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SOIC-16 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Tube