CY8C21334-24PVXIT

Infineon Technologies
727-CY8C2133424PVXIT
CY8C21334-24PVXIT

Mfr.:

Description:
8-bit Microcontrollers - MCU 8K Flsh 512B RAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,47 € 5,47 €
4,20 € 42,00 €
3,88 € 97,00 €
3,53 € 353,00 €
3,37 € 1.685,00 €
3,06 € 3.060,00 €
Full Reel (Order in multiples of 2000)
3,06 € 6.120,00 €
2,97 € 11.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,47 €
Min:
1

Similar Product

Infineon Technologies CY8C21334-24PVXI
Infineon Technologies
8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
8 kB
512 B
SSOP-20
24 MHz
10 bit
16 I/O
2.4 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C21x34
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: US
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Processor Series: CY8C21x34
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: CapSense
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99