Microchip SiC MOSFETs

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode

Microchip Technology SiC MOSFETs MOSFET SIC 3300V 25 mOhm TO-247-4L-Notch Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

TO-247-4 3.3 kV 104 A 25 mOhms - 55 C + 150 C
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-3 Non-Stocked
Min.: 90
Mult.: 90
Through-Hole TO-247-3 1.2 kV 25 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 30 mOhm TO-247-3 Non-Stocked
Min.: 90
Mult.: 90
Through-Hole TO-247-3 1.2 kV 30 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 31 mOhm TO-247-4 Notch Non-Stocked
Min.: 60
Mult.: 60

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 72 A 42 mOhms - 10 V, 21 V 5 V 70 nC - 55 C + 175 C 326 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm PSMT Non-Stocked
Min.: 1.300
Mult.: 1.300
Reel: 1.300

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 71 A 44 mOhms - 10 V, + 20 V 5 V 93 nC - 55 C + 175 C 276 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm SOT-227 Non-Stocked
Min.: 20
Mult.: 20

Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-263-7 XL Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 68 A 50 mOhms - 10 V, + 20 V 5 V 137 nC - 55 C + 175 C 338 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-3 Non-Stocked
Min.: 90
Mult.: 90
Through-Hole TO-247-3 1.2 kV 40 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 45 mOhm TO-247-3 Non-Stocked
Min.: 120
Mult.: 120
Through-Hole TO-247-3 1.2 kV 45 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-247-4 Notch Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 46 A 75 mOhms - 10 V, + 23 V 5 V 56 nC - 55 C + 175 C 200 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 Non-Stocked
Min.: 150
Mult.: 50
SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 37 A 60 mOhms - 10 V, + 23 V 2.4 V 56 nC - 55 C + 175 C 130 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-3 Non-Stocked
Min.: 120
Mult.: 120
Through-Hole TO-247-3 1.2 kV 60 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch Non-Stocked
Min.: 90
Mult.: 90

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 40 A 100 mOhms - 10 V, + 23 V 5 V 64 nC - 55 C + 175 C 231 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7 Non-Stocked
Min.: 100
Mult.: 50
SMD/SMT N-Channel 1 Channel 1.2 kV 35 A 80 mOhms - 10 V, + 23 V 2.8 V 64 nC - 55 C + 175 C 182 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-3 Non-Stocked
Min.: 150
Mult.: 150
Through-Hole TO-247-3 1.2 kV 80 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-247-4 Notch Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 34 A 112 mOhms - 10 V, + 23 V 5 V 41 nC - 55 C + 175 C 153 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 180 mOhm TO-247-4 Notch Non-Stocked
Min.: 150
Mult.: 150

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 21 A 225 mOhms - 10 V, + 23 V 5 V 36 nC - 55 C + 175 C 147 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 180 mOhm PSMT Non-Stocked
Min.: 1.300
Mult.: 1.300
Reel: 1.300

SMD/SMT PSMT-16 N-Channel 1 Channel 1.2 kV 22 A 225 mOhms - 10 V to 23 V 5 V 36 nC - 55 C + 175 C 154 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 360 mOhm TO-247-4 Notch Non-Stocked
Min.: 210
Mult.: 210

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 12 A 450 mOhms - 10 V, + 23 V 5 V 21 nC - 55 C + 175 C 90 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 3300V 400 mOhm TO-247-4L-Notch Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 3.3 kV 11 A 520 mOhms - 10 V, + 23 V 2.97 V 37 nC - 55 C + 150 C 131 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 750 mOhm TO-263-7 XL Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-268-3 N-Channel 1 Channel 1.7 kV 6 A 940 mOhms - 10 V to 23 V 3.25 V 11 nC - 55 C + 175 C 63 W Enhancement
Microchip Technology MSC090SMA070SA
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-263-7 Non-Stocked Lead-Time 7 Weeks
Min.: 200
Mult.: 200
Microchip Technology MSC180SMA120SA
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 180 mOhm TO-263-7 Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100
Microchip Technology MSC360SMA120SA
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 360 mOhm TO-263-7 Non-Stocked Lead-Time 8 Weeks
Min.: 150
Mult.: 150
Microchip Technology MSC750SMA170SA
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 750 mOhm TO-263-7 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
SMD/SMT TO-263-7 N-Channel 1 Channel 1.7 kV 6 A 940 mOhms - 10 V, + 23 V 3.25 V 11 nC - 55 C + 175 C 64 W Enhancement