MSC031SMC120B4N

Microchip Technology
579-MSC031SMC120B4N
MSC031SMC120B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 31 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 60   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 679,80 €
9,86 € 1.183,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
72 A
42 mOhms
- 10 V, 21 V
5 V
70 nC
- 55 C
+ 175 C
326 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 13 ns
Product Type: SiC MOSFETS
Rise Time: 16 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

1200V SIC MOSFETs

Microchip Technology 1200V SIC MOSFETs offer high efficiency in a lighter, more compact solution. The devices supply low internal gate resistance (ESR), resulting in a fast switching speed. The MOSFETs are simple to drive and easy to parallel, with improved thermal capabilities and lower switching losses.