Clare MOSFETs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs N Ch Dep Mode FET 250V 366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 250V 11.808In Stock
17.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 360 mA 4 Ohms - 15 V, 15 V - 55 C + 125 C 1.1 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N-Channel Depletion Mode FET 4.135In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 5 mA 8 Ohms - 20 V, 20 V 3.6 V - 40 C + 110 C 1.1 W Depletion Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 415V 7.875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 415 V 5 mA 14 Ohms - 20 V, 20 V 3.6 V - 40 C + 85 C 2.5 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N-Channel Depletion Mode FET 1.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 350 V 5 mA 8 Ohms - 20 V, 20 V 3.6 V - 40 C + 110 C 2.5 W Depletion Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 350V
12.901On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 350 V 5 mA 14 Ohms - 20 V, 20 V 3.6 V - 40 C + 85 C 2.5 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N Channel FET 60V, 600mA
2.981On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 600 mA 1 Ohms - 15 V, 15 V 3.1 V - 55 C + 150 C 1.1 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N Ch Dep Mode FET 250V
2.992On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 220 mA 10 Ohms - 15 V, 15 V 3.9 V - 55 C + 125 C 1.6 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N-Channel Depletion Mode FET Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
Si SMD/SMT SOT-223-3 N-Channel 1 Channel Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 250V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 250V Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

Si SMD/SMT SOT-89-3 N-Channel 1 Channel Clare Reel, Cut Tape

IXYS MOSFETs N Ch Dep Mode FET 250V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 35 Ohms - 15 V, 15 V - 55 C + 125 C 1.4 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs LITELINK Programmable Driver Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Si SMD/SMT SOIC-16 Clare Reel
IXYS MOSFETs 5-Channel LP Transistor Array Non-Stocked
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 Clare Tube
IXYS MOSFETs 5-Channel LP Transistor Array Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
Si SMD/SMT SOIC-8 Clare Reel, Cut Tape